
CAA573X6T2W335M640LJ | |
|---|---|
DigiKey Part Number | 445-CAA573X6T2W335M640LJTR-ND - Tape & Reel (TR) 445-CAA573X6T2W335M640LJCT-ND - Cut Tape (CT) 445-CAA573X6T2W335M640LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA573X6T2W335M640LJ |
Description | AUTOMOTIVE GRADE,INLINE MEGA CAP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 450V Ceramic Capacitor X6T Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case Stacked SMD, 2 J-Lead |
Capacitance | Size / Dimension 0.236" L x 0.295" W (6.00mm x 7.50mm) |
Tolerance ±20% | Thickness (Max) 0.272" (6.90mm) |
Voltage - Rated | Lead Style J-Lead |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.71000 | $76.71 |
| 10 | $57.77200 | $577.72 |
| 50 | $50.22840 | $2,511.42 |
| 100 | $47.89270 | $4,789.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $43.11930 | $17,247.72 |
| 800 | $41.85248 | $33,481.98 |
| 1,200 | $41.21767 | $49,461.20 |
| 2,000 | $40.51412 | $81,028.24 |

