

C5750X7S3D103K250KA | |
|---|---|
DigiKey Part Number | 445-7875-2-ND - Tape & Reel (TR) 445-7875-1-ND - Cut Tape (CT) 445-7875-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7S3D103K250KA |
Description | CAP CER 10000PF 2KV X7S 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7S3D103K250KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.54000 | $21.54 |
| 10 | $14.75800 | $147.58 |
| 50 | $12.08240 | $604.12 |
| 100 | $11.25440 | $1,125.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.57344 | $4,786.72 |
| 1,000 | $9.15250 | $9,152.50 |
| 1,500 | $8.94159 | $13,412.39 |
| 2,500 | $8.70785 | $21,769.62 |
| 3,500 | $8.57117 | $29,999.10 |
| 5,000 | $8.43970 | $42,198.50 |



