

C5750X7S2A106M230KE | |
|---|---|
DigiKey Part Number | 445-6838-2-ND - Tape & Reel (TR) 445-6838-1-ND - Cut Tape (CT) 445-6838-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C5750X7S2A106M230KE |
Description | CAP CER 10UF 100V X7S 2220 |
Customer Reference | |
Detailed Description | 10 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C5750X7S2A106M230KE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C5750X7S2A106K230KE | TDK | 38,564 | 445-8871-1-ND | $25.49000 | Upgrade |
| CGA9N3X7S2A106M230KE | TDK | 16,446 | 445-7995-1-ND | $27.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.49000 | $25.49 |
| 10 | $17.75000 | $177.50 |
| 50 | $14.65720 | $732.86 |
| 100 | $13.70110 | $1,370.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.74014 | $5,870.07 |
| 1,000 | $11.25400 | $11,254.00 |
| 1,500 | $11.01040 | $16,515.60 |
| 2,500 | $10.74044 | $26,851.10 |
| 3,500 | $10.58255 | $37,038.92 |
| 5,000 | $10.43072 | $52,153.60 |


