0.68 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)

C5750X7R2E684K230KA

DigiKey Part Number
445-4530-2-ND - Tape & Reel (TR)
445-4530-1-ND - Cut Tape (CT)
445-4530-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C5750X7R2E684K230KA
Description
CAP CER 0.68UF 250V X7R 2220
Customer Reference
Detailed Description
0.68 µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C5750X7R2E684K230KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.098" (2.50mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 538
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.76000$11.76
10$7.73600$77.36
50$6.12840$306.42
100$5.63250$563.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.65912$2,329.56
1,000$4.40763$4,407.63
1,500$4.28170$6,422.55
2,500$4.14209$10,355.22
3,500$4.06051$14,211.78
5,000$3.98198$19,909.90
Manufacturers Standard Package