0.22 µF ±20% 630V Ceramic Capacitor X7T 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 630V Ceramic Capacitor X7T 1812 (4532 Metric)

C4532X7T2J224M200KC

DigiKey Part Number
445-13457-2-ND - Tape & Reel (TR)
445-13457-1-ND - Cut Tape (CT)
445-13457-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532X7T2J224M200KC
Description
CAP CER 0.22UF 630V X7T 1812
Customer Reference
Detailed Description
0.22 µF ±20% 630V Ceramic Capacitor X7T 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532X7T2J224M200KC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,740
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.03000$10.03
10$6.49500$64.95
50$5.10060$255.03
100$4.67060$467.06
500$3.94418$1,972.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.61335$3,613.35
2,000$3.43375$6,867.50
3,000$3.34377$10,031.31
5,000$3.24406$16,220.30
7,000$3.18574$22,300.18
10,000$3.12965$31,296.50
Manufacturers Standard Package