

C4532X7R3A472K160KA | |
|---|---|
DigiKey Part Number | 445-2387-2-ND - Tape & Reel (TR) 445-2387-1-ND - Cut Tape (CT) 445-2387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R3A472K160KA |
Description | CAP CER 4700PF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R3A472K160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 10 | $3.67500 | $36.75 |
| 50 | $2.80020 | $140.01 |
| 100 | $2.53140 | $253.14 |
| 500 | $2.07774 | $1,038.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.88223 | $1,882.23 |
| 2,000 | $1.77026 | $3,540.52 |
| 3,000 | $1.71413 | $5,142.39 |
| 5,000 | $1.65196 | $8,259.80 |
| 7,000 | $1.61563 | $11,309.41 |
| 10,000 | $1.58067 | $15,806.70 |



