
C4532X7R2J104K230KE | |
|---|---|
DigiKey Part Number | 445-173662-2-ND - Tape & Reel (TR) 445-173662-1-ND - Cut Tape (CT) 445-173662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2J104K230KE |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2J104K230KE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.71400 | $57.14 |
| 50 | $4.45940 | $222.97 |
| 100 | $4.07210 | $407.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.32050 | $1,660.25 |
| 1,000 | $3.12392 | $3,123.92 |
| 1,500 | $3.02546 | $4,538.19 |
| 2,500 | $2.91640 | $7,291.00 |
| 3,500 | $2.85263 | $9,984.20 |
| 5,000 | $2.79127 | $13,956.35 |

