

C4532X7R2J104K230KA | |
|---|---|
DigiKey Part Number | 445-2300-2-ND - Tape & Reel (TR) 445-2300-1-ND - Cut Tape (CT) 445-2300-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2J104K230KA |
Description | CAP CER 0.1UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2J104K230KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.83100 | $38.31 |
| 50 | $2.92520 | $146.26 |
| 100 | $2.64730 | $264.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.11588 | $1,057.94 |
| 1,000 | $1.97480 | $1,974.80 |
| 1,500 | $1.90421 | $2,856.32 |
| 2,500 | $1.82603 | $4,565.07 |
| 3,500 | $1.78031 | $6,231.09 |
| 5,000 | $1.73632 | $8,681.60 |

