

C4532X7R2E224K230KA | |
|---|---|
DigiKey Part Number | 445-2298-2-ND - Tape & Reel (TR) 445-2298-1-ND - Cut Tape (CT) 445-2298-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R2E224K230KA |
Description | CAP CER 0.22UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R2E224K230KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.098" (2.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.81500 | $38.15 |
| 50 | $2.91200 | $145.60 |
| 100 | $2.63420 | $263.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.10470 | $1,052.35 |
| 1,000 | $1.96428 | $1,964.28 |
| 1,500 | $1.89396 | $2,840.94 |
| 2,500 | $1.81603 | $4,540.07 |
| 3,500 | $1.77051 | $6,196.78 |
| 5,000 | $1.72670 | $8,633.50 |

