

C4532C0G2W683J320KA | |
|---|---|
DigiKey Part Number | 445-15486-2-ND - Tape & Reel (TR) 445-15486-1-ND - Cut Tape (CT) 445-15486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2W683J320KA |
Description | CAP CER 0.068UF 450V C0G 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 450V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2W683J320KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.75000 | $18.75 |
| 10 | $12.71000 | $127.10 |
| 50 | $10.32940 | $516.47 |
| 100 | $9.59370 | $959.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.11050 | $4,055.25 |
| 1,000 | $7.73627 | $7,736.27 |
| 1,500 | $7.54882 | $11,323.23 |
| 2,500 | $7.34104 | $18,352.60 |
| 3,500 | $7.21956 | $25,268.46 |
| 5,000 | $7.10269 | $35,513.45 |


