

C4532C0G2J223K320KA | |
|---|---|
DigiKey Part Number | 445-14978-2-ND - Tape & Reel (TR) 445-14978-1-ND - Cut Tape (CT) 445-14978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2J223K320KA |
Description | CAP CER 0.022UF 630V C0G 1812 |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2J223K320KA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.138" (3.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532C0G2J223J320KA | TDK | 2,472 | 445-2362-1-ND | $18.25000 | Direct |
| 1812J6300223JXT | Knowles Syfer | 0 | 1812J6300223JXT-ND | $11.39730 | Similar |
| 1812J6300223KXT | Knowles Syfer | 0 | 1812J6300223KXT-ND | $11.39730 | Similar |
| C1812C223KBRACTU | KEMET | 0 | 399-15204-2-ND | $5.75521 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.25000 | $18.25 |
| 10 | $12.39800 | $123.98 |
| 50 | $10.06320 | $503.16 |
| 100 | $9.34210 | $934.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.88952 | $3,944.76 |
| 1,000 | $7.52259 | $7,522.59 |
| 1,500 | $7.33879 | $11,008.19 |
| 2,500 | $7.13501 | $17,837.53 |
| 3,500 | $7.01588 | $24,555.58 |
| 5,000 | $6.90128 | $34,506.40 |

