

C4532C0G2J103K160KA | |
|---|---|
DigiKey Part Number | 445-14976-2-ND - Tape & Reel (TR) 445-14976-1-ND - Cut Tape (CT) 445-14976-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532C0G2J103K160KA |
Description | CAP CER 10000PF 630V C0G 1812 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532C0G2J103K160KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.25000 | $18.25 |
| 10 | $12.39800 | $123.98 |
| 50 | $10.06320 | $503.16 |
| 100 | $9.34210 | $934.21 |
| 500 | $8.12152 | $4,060.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.52259 | $7,522.59 |
| 2,000 | $7.22045 | $14,440.90 |
| 3,000 | $7.06909 | $21,207.27 |
| 5,000 | $6.90128 | $34,506.40 |
| 7,000 | $6.80319 | $47,622.33 |
| 10,000 | $6.70879 | $67,087.90 |

