10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)

C4532C0G2J103J160KA

DigiKey Part Number
445-2360-2-ND - Tape & Reel (TR)
445-2360-1-ND - Cut Tape (CT)
445-2360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G2J103J160KA
Description
CAP CER 10000PF 630V C0G 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G2J103J160KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,509
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.25000$18.25
10$12.39800$123.98
50$10.06320$503.16
100$9.34210$934.21
500$8.12152$4,060.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.52259$7,522.59
2,000$7.22045$14,440.90
3,000$7.06909$21,207.27
5,000$6.90128$34,506.40
7,000$6.80319$47,622.33
10,000$6.70879$67,087.90
Manufacturers Standard Package