

C4520X7R3D102M130KA | |
|---|---|
DigiKey Part Number | 445-14958-2-ND - Tape & Reel (TR) 445-14958-1-ND - Cut Tape (CT) 445-14958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4520X7R3D102M130KA |
Description | CAP CER 1000PF 2KV X7R 1808 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4520X7R3D102M130KA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1808 (4520 Metric) | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.56000 | $35.60 |
| 50 | $2.70980 | $135.49 |
| 100 | $2.44750 | $244.75 |
| 500 | $2.00572 | $1,002.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.81580 | $1,815.80 |
| 2,000 | $1.70674 | $3,413.48 |
| 3,000 | $1.65208 | $4,956.24 |
| 5,000 | $1.59153 | $7,957.65 |
| 7,000 | $1.55614 | $10,892.98 |
| 10,000 | $1.52210 | $15,221.00 |

