

C3225X8R1E685K200AC | |
|---|---|
DigiKey Part Number | 445-174830-2-ND - Tape & Reel (TR) 445-174830-1-ND - Cut Tape (CT) 445-174830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8R1E685K200AC |
Description | CAP CER 6.8UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R1E685K200AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $8.22200 | $82.22 |
| 50 | $6.53780 | $326.89 |
| 100 | $6.01730 | $601.73 |
| 500 | $5.13828 | $2,569.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.72720 | $4,727.20 |
| 2,000 | $4.50958 | $9,019.16 |
| 3,000 | $4.40056 | $13,201.68 |
| 5,000 | $4.27977 | $21,398.85 |
| 7,000 | $4.20913 | $29,463.91 |
| 10,000 | $4.14116 | $41,411.60 |

