3.3 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.3 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)

C3225X7S2A335M200AB

DigiKey Part Number
445-5210-2-ND - Tape & Reel (TR)
445-5210-1-ND - Cut Tape (CT)
445-5210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7S2A335M200AB
Description
CAP CER 3.3UF 100V X7S 1210
Customer Reference
Detailed Description
3.3 µF ±20% 100V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7S2A335M200AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 346
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.15000$7.15
10$4.51400$45.14
50$3.47760$173.88
100$3.15870$315.87
500$2.62068$1,310.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.38407$2,384.07
2,000$2.25097$4,501.94
3,000$2.18432$6,552.96
5,000$2.11044$10,552.20
7,000$2.06726$14,470.82
10,000$2.02573$20,257.30
Manufacturers Standard Package