


C3225X7S2A335K200AB | |
|---|---|
DigiKey Part Number | 445-5209-2-ND - Tape & Reel (TR) 445-5209-1-ND - Cut Tape (CT) 445-5209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7S2A335K200AB |
Description | CAP CER 3.3UF 100V X7S 1210 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 100V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7S2A335K200AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.51400 | $45.14 |
| 50 | $3.47760 | $173.88 |
| 100 | $3.15870 | $315.87 |
| 500 | $2.62068 | $1,310.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.38407 | $2,384.07 |
| 2,000 | $2.25097 | $4,501.94 |
| 3,000 | $2.18432 | $6,552.96 |
| 5,000 | $2.11044 | $10,552.20 |
| 7,000 | $2.06726 | $14,470.82 |
| 10,000 | $2.02573 | $20,257.30 |

