

C3225X7S1H685M250AB | |
|---|---|
DigiKey Part Number | 445-6014-2-ND - Tape & Reel (TR) 445-6014-1-ND - Cut Tape (CT) 445-6014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7S1H685M250AB |
Description | CAP CER 6.8UF 50V X7S 1210 |
Customer Reference | |
Detailed Description | 6.8 µF ±20% 50V Ceramic Capacitor X7S 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7S1H685M250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7S1H685K250AB | TDK | 8,010 | 445-6013-1-ND | $10.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.69200 | $66.92 |
| 50 | $5.26340 | $263.17 |
| 100 | $4.82270 | $482.27 |
| 500 | $4.07836 | $2,039.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.73832 | $3,738.32 |
| 2,000 | $3.55424 | $7,108.48 |
| 3,000 | $3.46205 | $10,386.15 |
| 5,000 | $3.35988 | $16,799.40 |
| 7,000 | $3.30015 | $23,101.05 |
| 10,000 | $3.24267 | $32,426.70 |

