4.7 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)

C3225X7S1H475K230AE

DigiKey Part Number
445-8915-2-ND - Tape & Reel (TR)
445-8915-1-ND - Cut Tape (CT)
445-8915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7S1H475K230AE
Description
CAP CER 4.7UF 50V X7S 1210
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7S1H475K230AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CNC6P1X7R1H475K250AETDK119445-181656-1-ND$10.28000MFR Recommended
C3225X7S2A475K200AETDK14,157445-8912-1-ND$13.98000Upgrade
C1210X475J5RACTUKEMET216399-C1210X475J5RACTUCT-ND$27.46000Upgrade
C1210X475K5RACTUKEMET17,236399-C1210X475K5RACTUCT-ND$20.14000Upgrade
CL32B475KBJSW6ESamsung Electro-Mechanics01276-7049-1-ND$1.67744Upgrade
In-Stock: 2,574
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.00000$12.00
10$7.90900$79.09
50$6.27460$313.73
100$5.76980$576.98
500$4.91810$2,459.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.52150$4,521.50
2,000$4.31070$8,621.40
3,000$4.20511$12,615.33
5,000$4.08804$20,440.20
7,000$4.01961$28,137.27
10,000$3.95377$39,537.70
Manufacturers Standard Package