10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)

C3225X7S1H106K250AB

DigiKey Part Number
445-4536-2-ND - Tape & Reel (TR)
445-4536-1-ND - Cut Tape (CT)
445-4536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7S1H106K250AB
Description
CAP CER 10UF 50V X7S 1210
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X7S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7S1H106K250AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28,852
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.30000$8.30
10$5.28600$52.86
50$4.10580$205.29
100$3.74320$374.32
500$3.12944$1,564.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.85582$2,855.82
2,000$2.70414$5,408.28
3,000$2.62819$7,884.57
5,000$2.54400$12,720.00
7,000$2.49478$17,463.46
10,000$2.44743$24,474.30
Manufacturers Standard Package