0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)

C3225X7R2J473K200AM

DigiKey Part Number
445-6102-2-ND - Tape & Reel (TR)
445-6102-1-ND - Cut Tape (CT)
445-6102-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R2J473K200AM
Description
CAP CER 0.047UF 630V X7R 1210
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R2J473K200AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Open Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7R2J473K200AETDK0445-8908-1-ND$6.33000Similar
C1210X473KDRACTUKEMET1,687399-C1210X473KDRACTUCT-ND$6.08000Upgrade
In-Stock: 1,289
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.59000$25.90
50$1.94200$97.10
100$1.74130$174.13
500$1.40342$701.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.26184$1,261.84
2,000$1.17843$2,356.86
3,000$1.13665$3,409.95
5,000$1.09037$5,451.85
7,000$1.06332$7,443.24
10,000$1.03731$10,373.10
Manufacturers Standard Package