

C3225X7R2E224M200AE | |
|---|---|
DigiKey Part Number | 445-6830-2-ND - Tape & Reel (TR) 445-6830-1-ND - Cut Tape (CT) 445-6830-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2E224M200AE |
Description | CAP CER 0.22UF 250V X7R 1210 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2E224M200AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.93800 | $39.38 |
| 50 | $3.01560 | $150.78 |
| 100 | $2.73040 | $273.04 |
| 500 | $2.24940 | $1,124.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.04074 | $2,040.74 |
| 2,000 | $1.92186 | $3,843.72 |
| 3,000 | $1.86236 | $5,587.08 |
| 5,000 | $1.79641 | $8,982.05 |
| 7,000 | $1.75785 | $12,304.95 |
| 10,000 | $1.72076 | $17,207.60 |

