0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)

C3225X7R2E224K200AM

DigiKey Part Number
445-6101-2-ND - Tape & Reel (TR)
445-6101-1-ND - Cut Tape (CT)
445-6101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R2E224K200AM
Description
CAP CER 0.22UF 250V X7R 1210
Customer Reference
Detailed Description
0.22 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R2E224K200AM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,619
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.16500$31.65
50$2.39420$119.71
100$2.15730$215.73
500$1.75710$878.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.58675$1,586.75
2,000$1.48797$2,975.94
3,000$1.43846$4,315.38
5,000$1.38365$6,918.25
7,000$1.35158$9,461.06
10,000$1.32075$13,207.50
Manufacturers Standard Package