0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)

C3225X7R2A474K200AA

DigiKey Part Number
445-2293-2-ND - Tape & Reel (TR)
445-2293-1-ND - Cut Tape (CT)
445-2293-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R2A474K200AA
Description
CAP CER 0.47UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R2A474K200AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,242
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.36000$4.36
10$2.68000$26.80
50$2.00940$100.47
100$1.80380$180.38
500$1.45602$728.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.31018$1,310.18
2,000$1.22439$2,448.78
3,000$1.18143$3,544.29
5,000$1.13384$5,669.20
7,000$1.10603$7,742.21
10,000$1.07927$10,792.70
Manufacturers Standard Package