

C3225X7R2A334K200AA | |
|---|---|
DigiKey Part Number | 445-4493-2-ND - Tape & Reel (TR) 445-4493-1-ND - Cut Tape (CT) 445-4493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2A334K200AA |
Description | CAP CER 0.33UF 100V X7R 1210 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2A334K200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73800 | $27.38 |
| 50 | $2.05540 | $102.77 |
| 100 | $1.84570 | $184.57 |
| 500 | $1.49204 | $746.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.34315 | $1,343.15 |
| 2,000 | $1.25580 | $2,511.60 |
| 3,000 | $1.21204 | $3,636.12 |
| 5,000 | $1.16357 | $5,817.85 |
| 7,000 | $1.13524 | $7,946.68 |
| 10,000 | $1.10799 | $11,079.90 |

