

C3225X7R2A225K230AB | |
|---|---|
DigiKey Part Number | 445-4497-2-ND - Tape & Reel (TR) 445-4497-1-ND - Cut Tape (CT) 445-4497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2A225K230AB |
Description | CAP CER 2.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2A225K230AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.83100 | $38.31 |
| 50 | $2.92520 | $146.26 |
| 100 | $2.64730 | $264.73 |
| 500 | $2.17804 | $1,089.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.97480 | $1,974.80 |
| 2,000 | $1.85880 | $3,717.60 |
| 3,000 | $1.80070 | $5,402.10 |
| 5,000 | $1.73632 | $8,681.60 |
| 7,000 | $1.69868 | $11,890.76 |
| 10,000 | $1.66248 | $16,624.80 |

