
C3225X7R1H106K250AC | |
|---|---|
DigiKey Part Number | 445-C3225X7R1H106K250ACTR-ND - Tape & Reel (TR) 445-C3225X7R1H106K250ACCT-ND - Cut Tape (CT) 445-C3225X7R1H106K250ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1H106K250AC |
Description | COMMERCIAL GRADE GENERAL PURPOSE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.08100 | $50.81 |
| 50 | $3.93640 | $196.82 |
| 100 | $3.58540 | $358.54 |
| 500 | $2.99180 | $1,495.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.72798 | $2,727.98 |
| 2,000 | $2.58127 | $5,162.54 |
| 3,000 | $2.50778 | $7,523.34 |
| 5,000 | $2.42633 | $12,131.65 |
| 7,000 | $2.37871 | $16,650.97 |
| 10,000 | $2.33291 | $23,329.10 |

