


C3225X7R1E685K250AB | |
|---|---|
DigiKey Part Number | 445-3940-2-ND - Tape & Reel (TR) 445-3940-1-ND - Cut Tape (CT) 445-3940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1E685K250AB |
Description | CAP CER 6.8UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1E685K250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7S1H685K250AB | TDK | 7,910 | 445-6013-1-ND | $10.28000 | Similar |
| C1210C685K3RACTU | KEMET | 10,522 | 399-C1210C685K3RACTUCT-ND | $12.17000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.21500 | $32.15 |
| 50 | $2.43360 | $121.68 |
| 100 | $2.19350 | $219.35 |
| 500 | $1.78784 | $893.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.61511 | $1,615.11 |
| 2,000 | $1.51498 | $3,029.96 |
| 3,000 | $1.46482 | $4,394.46 |
| 5,000 | $1.40928 | $7,046.40 |
| 7,000 | $1.37681 | $9,637.67 |
| 10,000 | $1.34557 | $13,455.70 |

