

C3225X7R1E475K200AA | |
|---|---|
DigiKey Part Number | 445-1433-2-ND - Tape & Reel (TR) 445-1433-1-ND - Cut Tape (CT) 445-1433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1E475K200AA |
Description | CAP CER 4.7UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1E475K200AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.97300 | $19.73 |
| 50 | $1.45680 | $72.84 |
| 100 | $1.29820 | $129.82 |
| 500 | $1.03082 | $515.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.92114 | $921.14 |
| 2,000 | $0.85520 | $1,710.40 |
| 3,000 | $0.82220 | $2,466.60 |
| 5,000 | $0.78563 | $3,928.15 |
| 7,000 | $0.76425 | $5,349.75 |
| 10,000 | $0.74369 | $7,436.90 |

