

C3225X7R1E105K115AM | |
|---|---|
DigiKey Part Number | 445-6092-2-ND - Tape & Reel (TR) 445-6092-1-ND - Cut Tape (CT) 445-6092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1E105K115AM |
Description | CAP CER 1UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1E105K115AM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.78400 | $17.84 |
| 50 | $1.31220 | $65.61 |
| 100 | $1.16660 | $116.66 |
| 500 | $0.92114 | $460.57 |
| 1,000 | $0.84550 | $845.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.76082 | $1,521.64 |
| 4,000 | $0.71108 | $2,844.32 |
| 6,000 | $0.68617 | $4,117.02 |
| 10,000 | $0.65856 | $6,585.60 |
| 14,000 | $0.64243 | $8,994.02 |
| 20,000 | $0.62691 | $12,538.20 |

