

C3225X5R1H685K250AB | |
|---|---|
DigiKey Part Number | 445-14906-2-ND - Tape & Reel (TR) 445-14906-1-ND - Cut Tape (CT) 445-14906-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R1H685K250AB |
Description | CAP CER 6.8UF 50V X5R 1210 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1H685K250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X5R1H106K250AB | TDK | 74,104 | 445-9074-1-ND | $94.12000 | Similar |
| C3225X7S1H685K250AB | TDK | 8,010 | 445-6013-1-ND | $116.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.10000 | $61.00 |
| 50 | $4.77340 | $238.67 |
| 100 | $4.36480 | $436.48 |
| 500 | $3.67468 | $1,837.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.36243 | $3,362.43 |
| 2,000 | $3.19188 | $6,383.76 |
| 3,000 | $3.10641 | $9,319.23 |
| 5,000 | $3.01172 | $15,058.60 |
| 7,000 | $2.95635 | $20,694.45 |
| 10,000 | $2.90309 | $29,030.90 |

