

C3225X5R1H106K250AB | |
|---|---|
DigiKey Part Number | 445-9074-2-ND - Tape & Reel (TR) 445-9074-1-ND - Cut Tape (CT) 445-9074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R1H106K250AB |
Description | CAP CER 10UF 50V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1H106K250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.28600 | $52.86 |
| 50 | $4.10580 | $205.29 |
| 100 | $3.74320 | $374.32 |
| 500 | $3.12944 | $1,564.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.85582 | $2,855.82 |
| 2,000 | $2.70414 | $5,408.28 |
| 3,000 | $2.62819 | $7,884.57 |
| 5,000 | $2.54400 | $12,720.00 |
| 7,000 | $2.49478 | $17,463.46 |
| 10,000 | $2.44743 | $24,474.30 |

