

C3225X5R1A336M200AC | |
|---|---|
DigiKey Part Number | 445-7733-2-ND - Tape & Reel (TR) 445-7733-1-ND - Cut Tape (CT) 445-7733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R1A336M200AC |
Description | CAP CER 33UF 10V X5R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R1A336M200AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $5.69700 | $56.97 |
| 50 | $4.44120 | $222.06 |
| 100 | $4.05570 | $405.57 |
| 500 | $3.40320 | $1,701.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.10995 | $3,109.95 |
| 2,000 | $2.94868 | $5,897.36 |
| 3,000 | $2.86793 | $8,603.79 |
| 5,000 | $2.77841 | $13,892.05 |
| 7,000 | $2.72606 | $19,082.42 |
| 10,000 | $2.67571 | $26,757.10 |

