

C3225X5R0J336M200AA | |
|---|---|
DigiKey Part Number | 445-7737-2-ND - Tape & Reel (TR) 445-7737-1-ND - Cut Tape (CT) 445-7737-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R0J336M200AA |
Description | CAP CER 33UF 6.3V X5R 1210 |
Customer Reference | |
Detailed Description | 33 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R0J336M200AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X5R1A336M200AC | TDK | 16,326 | 445-7733-1-ND | $1.08000 | Upgrade |
| C3225X5R0J336M250AA | TDK | 6,400 | 445-3953-1-ND | $0.93000 | Similar |
| GRM32DR60J336ME19L | Murata Electronics | 32,681 | 490-3389-1-ND | $1.72000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.86700 | $48.67 |
| 50 | $3.76540 | $188.27 |
| 100 | $3.42670 | $342.67 |
| 500 | $2.85336 | $1,426.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.59964 | $2,599.64 |
| 2,000 | $2.45794 | $4,915.88 |
| 3,000 | $2.38698 | $7,160.94 |
| 5,000 | $2.30833 | $11,541.65 |
| 7,000 | $2.26233 | $15,836.31 |
| 10,000 | $2.21810 | $22,181.00 |

