
C3225X5R0J107M250AB | |
|---|---|
DigiKey Part Number | 445-C3225X5R0J107M250ABTR-ND - Tape & Reel (TR) 445-C3225X5R0J107M250ABCT-ND - Cut Tape (CT) 445-C3225X5R0J107M250ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X5R0J107M250AB |
Description | CAP CER 100UF 6.3V X5R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X5R0J107M250AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.114" (2.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $7.90900 | $79.09 |
| 50 | $6.27460 | $313.73 |
| 100 | $5.77070 | $577.07 |
| 500 | $4.91876 | $2,459.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.52207 | $4,522.07 |
| 2,000 | $4.31132 | $8,622.64 |
| 3,000 | $4.20568 | $12,617.04 |
| 5,000 | $4.08860 | $20,443.00 |
| 7,000 | $4.02018 | $28,141.26 |
| 10,000 | $3.95434 | $39,543.40 |

