Parametric Equivalent

C3225NP02J223J230AA | |
|---|---|
DigiKey Part Number | 445-172546-2-ND - Tape & Reel (TR) 445-172546-1-ND - Cut Tape (CT) 445-172546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225NP02J223J230AA |
Description | CAP CER 0.022UF 630V NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225NP02J223J230AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6N4NP02J223J230AA | TDK | 3,702 | 445-172570-1-ND | $10.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.42100 | $64.21 |
| 50 | $5.04300 | $252.15 |
| 100 | $4.61720 | $461.72 |
| 500 | $3.89716 | $1,948.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.56953 | $3,569.53 |
| 2,000 | $3.39149 | $6,782.98 |
| 3,000 | $3.30230 | $9,906.90 |
| 5,000 | $3.20346 | $16,017.30 |
| 7,000 | $3.14565 | $22,019.55 |
| 10,000 | $3.09004 | $30,900.40 |


