

C3225C0G3A152J200AC | |
|---|---|
DigiKey Part Number | 445-174775-2-ND - Tape & Reel (TR) 445-174775-1-ND - Cut Tape (CT) 445-174775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G3A152J200AC |
Description | CAP CER 1500PF 1KV NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G3A152J200AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.69200 | $66.92 |
| 50 | $5.26660 | $263.33 |
| 100 | $4.82520 | $482.52 |
| 500 | $4.08116 | $2,040.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.73832 | $3,738.32 |
| 2,000 | $3.55424 | $7,108.48 |
| 3,000 | $3.46205 | $10,386.15 |
| 5,000 | $3.35988 | $16,799.40 |
| 7,000 | $3.30015 | $23,101.05 |
| 10,000 | $3.24267 | $32,426.70 |

