

C3225C0G2E473J250AA | |
|---|---|
DigiKey Part Number | 445-15461-2-ND - Tape & Reel (TR) 445-15461-1-ND - Cut Tape (CT) 445-15461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2E473J250AA |
Description | CAP CER 0.047UF 250V C0G 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2E473J250AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $9.15100 | $91.51 |
| 50 | $7.31540 | $365.77 |
| 100 | $6.74900 | $674.90 |
| 500 | $5.79090 | $2,895.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.33740 | $5,337.40 |
| 2,000 | $5.10021 | $10,200.42 |
| 3,000 | $4.98138 | $14,944.14 |
| 5,000 | $4.84967 | $24,248.35 |
| 7,000 | $4.77267 | $33,408.69 |
| 10,000 | $4.69859 | $46,985.90 |


