

C3225C0G2E103J160AA | |
|---|---|
DigiKey Part Number | 445-2350-2-ND - Tape & Reel (TR) 445-2350-1-ND - Cut Tape (CT) 445-2350-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2E103J160AA |
Description | CAP CER 10000PF 250V C0G 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2E103J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 10 | $7.10300 | $71.03 |
| 50 | $5.60220 | $280.11 |
| 100 | $5.13930 | $513.93 |
| 500 | $4.35872 | $2,179.36 |
| 1,000 | $4.11724 | $4,117.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.80643 | $7,612.86 |
| 4,000 | $3.64743 | $14,589.72 |
| 6,000 | $3.56775 | $21,406.50 |
| 10,000 | $3.47942 | $34,794.20 |
| 14,000 | $3.42779 | $47,989.06 |
| 20,000 | $3.37810 | $67,562.00 |


