10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

C3225C0G2E103J160AA

DigiKey Part Number
445-2350-2-ND - Tape & Reel (TR)
445-2350-1-ND - Cut Tape (CT)
445-2350-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225C0G2E103J160AA
Description
CAP CER 10000PF 250V C0G 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225C0G2E103J160AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,758
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.85000$10.85
10$7.10300$71.03
50$5.60220$280.11
100$5.13930$513.93
500$4.35872$2,179.36
1,000$4.11724$4,117.24
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.80643$7,612.86
4,000$3.64743$14,589.72
6,000$3.56775$21,406.50
10,000$3.47942$34,794.20
14,000$3.42779$47,989.06
20,000$3.37810$67,562.00
Manufacturers Standard Package