

C3225C0G2A223J160AA | |
|---|---|
DigiKey Part Number | 445-2347-2-ND - Tape & Reel (TR) 445-2347-1-ND - Cut Tape (CT) 445-2347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225C0G2A223J160AA |
Description | CAP CER 0.022UF 100V C0G 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225C0G2A223J160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.75200 | $47.52 |
| 50 | $3.67340 | $183.67 |
| 100 | $3.34040 | $334.04 |
| 500 | $2.77838 | $1,389.19 |
| 1,000 | $2.60449 | $2,604.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.39118 | $4,782.36 |
| 4,000 | $2.27680 | $9,107.20 |
| 6,000 | $2.21950 | $13,317.00 |
| 10,000 | $2.15600 | $21,560.00 |
| 14,000 | $2.11887 | $29,664.18 |
| 20,000 | $2.08315 | $41,663.00 |


