0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

C3225C0G1H223J125AA

DigiKey Part Number
445-2703-2-ND - Tape & Reel (TR)
445-2703-1-ND - Cut Tape (CT)
445-2703-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225C0G1H223J125AA
Description
CAP CER 0.022UF 50V C0G 1210
Customer Reference
Detailed Description
0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225C0G1H223J125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C223F5GACTUKEMET0399-C1210C223F5GACTUTR-ND$30.27144Upgrade
In-Stock: 3,764
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.30000$8.30
10$5.28600$52.86
50$4.10580$205.29
100$3.74320$374.32
500$3.12944$1,564.72
1,000$2.93976$2,939.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.70414$5,408.28
4,000$2.57929$10,317.16
6,000$2.51675$15,100.50
10,000$2.44743$24,474.30
14,000$2.40689$33,696.46
20,000$2.36789$47,357.80
Manufacturers Standard Package