0.33 µF ±20% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±20% 100V Ceramic Capacitor X8R 1206 (3216 Metric)

C3216X8R2A334M160AB

DigiKey Part Number
445-14860-2-ND - Tape & Reel (TR)
445-14860-1-ND - Cut Tape (CT)
445-14860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X8R2A334M160AB
Description
CAP CER 0.33UF 100V X8R 1206
Customer Reference
Detailed Description
0.33 µF ±20% 100V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X8R2A334M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X8R2A334K160ABTDK670445-14859-1-ND$4.60000Upgrade
CL31B334KBFNNNESamsung Electro-Mechanics645,5741276-1138-1-ND$1.48000Similar
In-Stock: 592
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.60000$4.60
10$2.81200$28.12
50$2.11300$105.65
100$1.89920$189.92
500$1.53692$768.46
1,000$1.42503$1,425.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.29497$2,589.94
4,000$1.22143$4,885.72
6,000$1.18462$7,107.72
10,000$1.14381$11,438.10
14,000$1.11995$15,679.30
20,000$1.09700$21,940.00
Manufacturers Standard Package