

C3216X8R2A154K160AA | |
|---|---|
DigiKey Part Number | 445-2522-2-ND - Tape & Reel (TR) 445-2522-1-ND - Cut Tape (CT) 445-2522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R2A154K160AA |
Description | CAP CER 0.15UF 100V X8R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R2A154K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.10500 | $21.05 |
| 50 | $1.56200 | $78.10 |
| 100 | $1.39350 | $139.35 |
| 500 | $1.11072 | $555.36 |
| 1,000 | $1.02333 | $1,023.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.92426 | $1,848.52 |
| 4,000 | $0.86679 | $3,467.16 |
| 6,000 | $0.83803 | $5,028.18 |
| 10,000 | $0.80615 | $8,061.50 |
| 14,000 | $0.78752 | $11,025.28 |
| 20,000 | $0.76960 | $15,392.00 |

