C3216X7T2W683K130AA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 9,482
Unit Price: $3.37000
Datasheet

Upgrade


KEMET
In Stock: 5,745
Unit Price: $10.28000
Datasheet
0.068 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.068 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)

C3216X7T2W683K130AA

DigiKey Part Number
445-7757-2-ND - Tape & Reel (TR)
445-7757-1-ND - Cut Tape (CT)
445-7757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7T2W683K130AA
Description
CAP CER 0.068UF 450V X7T 1206
Customer Reference
Detailed Description
0.068 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7T2W683K130AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.059" (1.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C683KCRACTUKEMET9,482399-C1206C683KCRACTUCT-ND$3.37000Direct
C1206V683KCRACTUKEMET5,745399-6473-1-ND$10.28000Upgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$1.97300$19.73
50$1.45840$72.92
100$1.29980$129.98
500$1.03246$516.23
1,000$0.94975$949.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.85656$1,713.12
4,000$0.80226$3,209.04
6,000$0.77506$4,650.36
10,000$0.74492$7,449.20
14,000$0.72730$10,182.20
20,000$0.71036$14,207.20
Manufacturers Standard Package