Direct
Upgrade


C3216X7T2W683K130AA | |
|---|---|
DigiKey Part Number | 445-7757-2-ND - Tape & Reel (TR) 445-7757-1-ND - Cut Tape (CT) 445-7757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2W683K130AA |
Description | CAP CER 0.068UF 450V X7T 1206 |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 450V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2W683K130AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C683KCRACTU | KEMET | 9,482 | 399-C1206C683KCRACTUCT-ND | $3.37000 | Direct |
| C1206V683KCRACTU | KEMET | 5,745 | 399-6473-1-ND | $10.28000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.97300 | $19.73 |
| 50 | $1.45840 | $72.92 |
| 100 | $1.29980 | $129.98 |
| 500 | $1.03246 | $516.23 |
| 1,000 | $0.94975 | $949.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.85656 | $1,713.12 |
| 4,000 | $0.80226 | $3,209.04 |
| 6,000 | $0.77506 | $4,650.36 |
| 10,000 | $0.74492 | $7,449.20 |
| 14,000 | $0.72730 | $10,182.20 |
| 20,000 | $0.71036 | $14,207.20 |



