0.047 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)

C3216X7T2J473K160AE

DigiKey Part Number
445-8894-2-ND - Tape & Reel (TR)
445-8894-1-ND - Cut Tape (CT)
445-8894-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7T2J473K160AE
Description
CAP CER 0.047UF 630V X7T 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7T2J473K160AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.063" (1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,660
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.40000$7.40
10$4.71100$47.11
50$3.63720$181.86
100$3.30670$330.67
500$2.74910$1,374.55
1,000$2.57662$2,576.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.36516$4,730.32
4,000$2.25169$9,006.76
6,000$2.19483$13,168.98
10,000$2.13183$21,318.30
14,000$2.09498$29,329.72
20,000$2.05954$41,190.80
Manufacturers Standard Package