0.015 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric)

C3216X7T2J153M085AC

DigiKey Part Number
445-14830-2-ND - Tape & Reel (TR)
445-14830-1-ND - Cut Tape (CT)
445-14830-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7T2J153M085AC
Description
CAP CER 0.015UF 630V X7T 1206
Customer Reference
Detailed Description
0.015 µF ±20% 630V Ceramic Capacitor X7T 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7T2J153M085AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,324
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.04000$3.04
10$1.82500$18.25
50$1.34180$67.09
100$1.19380$119.38
500$0.94366$471.83
1,000$0.86646$866.46
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.72939$2,917.56
8,000$0.68769$5,501.52
12,000$0.66680$8,001.60
20,000$0.64365$12,873.00
28,000$0.63012$17,643.36
40,000$0.61710$24,684.00
Manufacturers Standard Package