

C3216X7T2E224K160AE | |
|---|---|
DigiKey Part Number | 445-8898-2-ND - Tape & Reel (TR) 445-8898-1-ND - Cut Tape (CT) 445-8898-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2E224K160AE |
Description | CAP CER 0.22UF 250V X7T 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2E224K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.71100 | $47.11 |
| 50 | $3.63720 | $181.86 |
| 100 | $3.30670 | $330.67 |
| 500 | $2.74910 | $1,374.55 |
| 1,000 | $2.57662 | $2,576.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.36516 | $4,730.32 |
| 4,000 | $2.25169 | $9,006.76 |
| 6,000 | $2.19483 | $13,168.98 |
| 10,000 | $2.13183 | $21,318.30 |
| 14,000 | $2.09498 | $29,329.72 |
| 20,000 | $2.05954 | $41,190.80 |



