

C3216X7T2E154K130AA | |
|---|---|
DigiKey Part Number | 445-7755-2-ND - Tape & Reel (TR) 445-7755-1-ND - Cut Tape (CT) 445-7755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7T2E154K130AA |
Description | CAP CER 0.15UF 250V X7T 1206 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 250V Ceramic Capacitor X7T 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7T2E154K130AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.059" (1.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA5K3X7T2E154K130AA | TDK | 1,999 | 445-12954-1-ND | $6.33000 | Parametric Equivalent |
| 1206J2500154JXT | Knowles Syfer | 0 | 1206J2500154JXT-ND | $3.41018 | Upgrade |
| 1206J2500154KXT | Knowles Syfer | 0 | 1206J2500154KXT-ND | $2.84382 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.44500 | $34.45 |
| 50 | $2.61780 | $130.89 |
| 100 | $2.36370 | $236.37 |
| 500 | $1.93354 | $966.77 |
| 1,000 | $1.80067 | $1,800.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.64303 | $3,286.06 |
| 4,000 | $1.55565 | $6,222.60 |
| 6,000 | $1.51189 | $9,071.34 |
| 10,000 | $1.46339 | $14,633.90 |
| 14,000 | $1.43504 | $20,090.56 |
| 20,000 | $1.40776 | $28,155.20 |

